Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,701 In Stock | 1 : ¥8.46000 Tube | Tube | Active | 5 kOhms | 0.5W, 1/2W | ±10% | ±100ppm/°C | 1.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |||
1,152 In Stock | 1 : ¥18.31000 Bulk | Bulk | Active | 5 kOhms | 0.25W, 1/4W | ±10% | ±150ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) |