Trimmer Potentiometers

Results: 9
Manufacturer
Bourns Inc.TT Electronics/BI
Series
67Trimpot® 3296 - Sealed
Packaging
BulkTube
Resistance
100 Ohms200 Ohms500 Ohms2 kOhms5 kOhms10 kOhms20 kOhms50 kOhms100 kOhms
Number of Turns
20.025.0
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
67 Series_Top Adjustment
67WR10KLF
TRIMMER 10K OHM 0.5W PC PIN TOP
TT Electronics/BI
3,769
In Stock
1 : ¥17.73000
Bulk
Bulk
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
3296W Series
3296W-1-502LF
TRIMMER 5K OHM 0.5W PC PIN TOP
Bourns Inc.
1,575
In Stock
1 : ¥19.95000
Tube
Tube
Active
5 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
67 Series_Top Adjustment
67WR20KLF
TRIMMER 20K OHM 0.5W PC PIN TOP
TT Electronics/BI
16,815
In Stock
1 : ¥11.74000
Bulk
Bulk
Active
20 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67 Series_Top Adjustment
67WR100KLF
TRIMMER 100K OHM 0.5W PC PIN TOP
TT Electronics/BI
3,107
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
100 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67WR500LF
67WR500LF
TRIMMER 500 OHM 0.5W PC PIN TOP
TT Electronics/BI
3,078
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
500 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67WR50KLF
67WR50KLF
TRIMMER 50K OHM 0.5W PC PIN TOP
TT Electronics/BI
2,901
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67 Series_Top Adjustment
67WR2KLF
TRIMMER 2K OHM 0.5W PC PIN TOP
TT Electronics/BI
1,500
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
2 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67 Series_Top Adjustment
67WR200LF
TRIMMER 200 OHM 0.5W PC PIN TOP
TT Electronics/BI
778
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
200 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
67 Series_Top Adjustment
67WR100LF
TRIMMER 100 OHM 0.5W PC PIN TOP
TT Electronics/BI
520
In Stock
1 : ¥16.67000
Bulk
Bulk
Active
100 Ohms
0.5W, 1/2W
±10%
±100ppm/°C
20.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Showing
of 9

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.