Trimmer Potentiometers

Results: 3
Manufacturer
Bourns Inc.Nidec Components Corporation
Series
CT6PV36Trimpot® 3296 - Sealed
Packaging
BulkTube
Resistance
1 kOhms3.3 kOhms20 kOhms
Number of Turns
1.025.0
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
CT6EP Series
CT-6EP203
TRIMMER 20K OHM 0.5W PC PIN TOP
Nidec Components Corporation
13,331
In Stock
1 : ¥10.67000
Bulk
Bulk
Active
20 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
1.0
Top Adjustment
Cermet
Through Hole
PC Pins
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
PV36W Series
PV36W102C01B00
TRIMMER 1K OHM 0.5W PC PIN TOP
Bourns Inc.
4,148
In Stock
1 : ¥14.53000
Tube
Tube
Active
1 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm)
3296W Series
3296W-1-332LF
TRIMMER 3.3K OHM 0.5W PC PIN TOP
Bourns Inc.
1,814
In Stock
1 : ¥19.95000
Tube
Tube
Active
3.3 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Top Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Showing
of 3

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.