Trimmer Potentiometers

Results: 4
Manufacturer
Bourns Inc.Nidec Components Corporation
Series
SM42Trimpot® 3224 - Sealed
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
10 kOhms100 kOhms1 MOhms2 MOhms
Number of Turns
11.012.0
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
SM-42TX104
SM-42TX104
TRIMMER 100K OHM 0.25W GW TOP
Nidec Components Corporation
34,560
In Stock
1 : ¥36.37000
Cut Tape (CT)
250 : ¥24.99196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
SM-42TX103
SM-42TX103
TRIMMER 10K OHM 0.25W GW TOP ADJ
Nidec Components Corporation
2,737
In Stock
1 : ¥36.37000
Cut Tape (CT)
250 : ¥24.99196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
3224X-1 Series
3224X-1-205E
TRIMMER 2M OHM 0.25W GW TOP ADJ
Bourns Inc.
163
In Stock
1 : ¥39.57000
Cut Tape (CT)
200 : ¥28.41620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 MOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
SM-42TX105
SM-42TX105
TRIMMER 1M OHM 0.25W GW TOP ADJ
Nidec Components Corporation
333
In Stock
1 : ¥36.37000
Cut Tape (CT)
250 : ¥16.15624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
0.25W, 1/4W
±10%
±100ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
Gull Wing
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Showing
of 4

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.