Trimmer Potentiometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Resistance
500 Ohms50 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3224J-1 Series
3224J-1-503E
TRIMMER 50KOHM 0.25W J LEAD SIDE
Bourns Inc.
1,526
In Stock
1 : ¥39.57000
Cut Tape (CT)
500 : ¥22.23808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Side Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
3224J-1 Series
3224J-1-501E
TRIMMER 500OHM 0.25W J LEAD SIDE
Bourns Inc.
4,593
In Stock
1 : ¥27.83000
Cut Tape (CT)
500 : ¥15.63272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 Ohms
0.25W, 1/4W
±10%
±100ppm/°C
12.0
Side Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm)
Showing
of 2

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.