Trimmer Potentiometers

Results: 5
Resistance
1 kOhms5 kOhms10 kOhms50 kOhms100 kOhms
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
3296Z Series
3296Z-1-103LF
TRIMMER 10K OHM 0.5W PC PIN SIDE
Bourns Inc.
685
In Stock
1 : ¥19.95000
Tube
Tube
Active
10 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
3296Z Series
3296Z-1-102LF
TRIMMER 1K OHM 0.5W PC PIN SIDE
Bourns Inc.
2,304
In Stock
1 : ¥19.95000
Tube
Tube
Active
1 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
3296Z Series
3296Z-1-502LF
TRIMMER 5K OHM 0.5W PC PIN SIDE
Bourns Inc.
1,490
In Stock
1 : ¥19.95000
Tube
Tube
Active
5 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
3296Z Series
3296Z-1-104LF
TRIMMER 100KOHM 0.5W PC PIN SIDE
Bourns Inc.
498
In Stock
1 : ¥20.03000
Tube
Tube
Active
100 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
3296Z Series
3296Z-1-503LF
TRIMMER 50K OHM 0.5W PC PIN SIDE
Bourns Inc.
320
In Stock
1 : ¥19.95000
Tube
Tube
Active
50 kOhms
0.5W, 1/2W
±10%
±100ppm/°C
25.0
Side Adjustment
Cermet
Through Hole
PC Pins
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Showing
of 5

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.