Trimmer Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Power (Watts) | Tolerance | Temperature Coefficient | Number of Turns | Adjustment Type | Resistive Material | Mounting Type | Termination Style | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,166 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 10 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
4,669 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 5 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
2,888 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 2 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
1,387 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 50 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
1,330 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 20 kOhms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
521 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 100 Ohms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |||
512 In Stock | 1 : ¥34.48000 Tube | Tube | Active | 500 Ohms | 0.25W, 1/4W | ±10% | ±100ppm/°C | 12.0 | Top Adjustment | Cermet | Through Hole | PC Pins | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |