T73YP202KT20 | |
---|---|
DigiKey Part Number | T73YP-2.0K-ND |
Manufacturer | |
Manufacturer Product Number | T73YP202KT20 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.276" x 0.260" Face (7.00mm x 6.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.67600 | ¥126.76 |
25 | ¥11.36240 | ¥284.06 |
50 | ¥10.92400 | ¥546.20 |
100 | ¥10.48720 | ¥1,048.72 |
250 | ¥10.05076 | ¥2,512.69 |
500 | ¥8.30274 | ¥4,151.37 |
1,000 | ¥7.86573 | ¥7,865.73 |
5,000 | ¥6.55474 | ¥32,773.70 |