TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,139 In Stock | 1 : ¥21.84000 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
828 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
975 In Stock | 1 : ¥21.18000 Tube | - | Tube | Active | Alternistor - Snubberless | 400 V | 10 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
2,465 In Stock | 1 : ¥21.51000 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 Non-Isolated Tab | ||
931 In Stock | 1 : ¥22.25000 Cut Tape (CT) 500 : ¥12.43670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock | 500 : ¥8.07220 Bulk | - | Bulk | Obsolete | Standard | 400 V | 10 A | 2.5 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-202 Long Tab | TO-202 | ||
0 In Stock Check Lead Time | 1,000 : ¥9.00369 Tube | Tube | Active | Alternistor - Snubberless | 400 V | 10 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock | 500 : ¥9.28988 Bulk | - | Bulk | Obsolete | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab, Formed Leads | TO-220 Isolated Tab | ||
0 In Stock | 500 : ¥9.57722 Bulk | - | Bulk | Obsolete | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab, Formed Leads | TO-220 Isolated Tab | ||
0 In Stock Check Lead Time | 1,000 : ¥10.04716 Tube | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220AB | |||
0 In Stock Check Lead Time | 1,000 : ¥11.05770 Tube | - | Tube | Active | Alternistor - Snubberless | 400 V | 10 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock Check Lead Time | 1,000 : ¥11.23241 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock Check Lead Time | 1,000 : ¥11.48617 Tube | - | Tube | Active | Internally Triggered | 400 V | 10 A | - | 100A, 120A | - | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB-L | ||
0 In Stock Check Lead Time | 1,000 : ¥11.65480 Tube | - | Tube | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock Check Lead Time | 1,000 : ¥11.82573 Tube | Tube | Active | Alternistor - Snubberless, Internally Triggered | 400 V | 10 A | - | 100A, 120A | - | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | |||
0 In Stock Check Lead Time | 500 : ¥12.23096 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Alternistor - Snubberless | 400 V | 10 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock Check Lead Time | 500 : ¥13.23814 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 Non-Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Internally Triggered | 400 V | 10 A | - | 100A, 120A | - | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 25 mA | 35 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 | TO-220 Non-Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Alternistor - Snubberless | 400 V | 10 A | 1.3 V | 110A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Internally Triggered | 400 V | 10 A | - | 100A, 120A | - | 60 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220 Isolated Tab | ||
0 In Stock | Discontinued at Digi-Key | - | Bulk | Discontinued at Digi-Key | Standard | 400 V | 10 A | 1.3 V | 100A, 120A | 50 mA | 50 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TO-220-3 Formed Leads | TO-220 Non-Isolated Tab |