BTA420Y-800CT,127 | |
---|---|
DigiKey Part Number | 1740-1246-ND |
Manufacturer | |
Manufacturer Product Number | BTA420Y-800CT,127 |
Description | TRIAC 800V 20A TO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 20 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 220A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
50 | ¥10.12880 | ¥506.44 |
100 | ¥8.33350 | ¥833.35 |
500 | ¥7.05132 | ¥3,525.66 |
1,000 | ¥5.98293 | ¥5,982.93 |
2,000 | ¥5.68373 | ¥11,367.46 |
5,000 | ¥5.47008 | ¥27,350.40 |
10,000 | ¥5.28898 | ¥52,889.80 |