TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,336 In Stock | 1 : ¥10.43000 Tube | - | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A, 275A | 35 mA | 50 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB | ||
15,922 In Stock | 1 : ¥10.43000 Tube | - | Tube | Active | Standard | 800 V | 25 A | 1.3 V | 250A, 275A | 50 mA | 75 mA | Single | 150°C (TJ) | Through Hole | TO-220-3 Isolated Tab | TO-220AB |