BT1308W-600D,115

DigiKey Part Number
1740-1007-2-ND - Tape & Reel (TR)
1740-1007-1-ND - Cut Tape (CT)
1740-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT1308W-600D,115
Description
TRIAC SENS GATE 600V 0.8A SC73
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
9A, 10A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SC-73
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.66800¥26.68
100¥1.34390¥134.39
500¥1.19120¥595.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.92702¥927.02
2,000¥0.82966¥1,659.32
5,000¥0.81113¥4,055.65
10,000¥0.71842¥7,184.20
25,000¥0.70916¥17,729.00
50,000¥0.60255¥30,127.50
100,000¥0.59328¥59,328.00
Manufacturers Standard Package