T835-600B-TR

DigiKey Part Number
497-3270-2-ND - Tape & Reel (TR)
497-3270-1-ND - Cut Tape (CT)
497-3270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T835-600B-TR
Description
TRIAC ALTERNISTOR 600V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T835-600B-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.47000¥7.47
10¥6.08300¥60.83
100¥4.73360¥473.36
500¥4.01216¥2,006.08
1,000¥3.26829¥3,268.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.07670¥7,691.75
5,000¥2.93019¥14,650.95
12,500¥2.79495¥34,936.88
25,000¥2.78959¥69,739.75
Manufacturers Standard Package