TRIACs

Results: 2
Manufacturer
STMicroelectronicsWeEn Semiconductors
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Off State
600 V800 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A12.5A, 13.8A
Operating Temperature
-40°C ~ 125°C (TJ)125°C (TJ)
Supplier Device Package
SC-73SOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
568-SOT-223(SC-73)SOT223-1
Z0103NN0,135
TRIAC SENS GATE 800V 1A SC73
WeEn Semiconductors
14,293
In Stock
1 : ¥3.69000
Cut Tape (CT)
4,000 : ¥0.99922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
800 V
1 A
1.3 V
12.5A, 13.8A
3 mA
7 mA
Single
125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SC-73
SOT223-3L
Z0103MN 6AA4
TRIAC SENS GATE 600V 1A SOT223
STMicroelectronics
27,109
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥1.70456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Logic - Sensitive Gate
600 V
1 A
1.3 V
8A, 8.5A
3 mA
7 mA
Single
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223
Showing
of 2

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.