TRIACs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Triac Type | Voltage - Off State | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Gate Trigger (Igt) (Max) | Current - Hold (Ih) (Max) | Configuration | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,399 In Stock | 1 : ¥25.29000 Tube | - | Tube | Active | Standard | 600 V | 40 A | 1.3 V | 400A, 420A | 50 mA | 80 mA | Single | -40°C ~ 125°C (TJ) | Through Hole | TOP-3 Insulated | TOP3 | ||
6,462 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.69157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Logic - Sensitive Gate | 800 V | 3 A | 1.1 V | 20A, 21A | 10 mA | 20 mA | Single | -40°C ~ 125°C (TJ) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |