BTA16-600SWRG | |
---|---|
DigiKey Part Number | 497-BTA16-600SWRG-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600SWRG |
Description | TRIAC SENS GATE 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-600SWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
50 | ¥8.58580 | ¥429.29 |
100 | ¥6.80350 | ¥680.35 |
500 | ¥5.76656 | ¥2,883.28 |
1,000 | ¥4.69749 | ¥4,697.49 |
2,000 | ¥4.42213 | ¥8,844.26 |
5,000 | ¥4.21155 | ¥21,057.75 |
10,000 | ¥4.01716 | ¥40,171.60 |