Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,333 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥3.51727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL | ||
3,999 In Stock | 1 : ¥10.46000 Cut Tape (CT) 1,000 : ¥3.70236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
3,797 In Stock | 1 : ¥10.46000 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
5,860 In Stock | 1 : ¥10.80000 Cut Tape (CT) 3,000 : ¥3.64288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUR, UR, VDE | ||
4,000 In Stock | 100 : ¥5.06760 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | CQC, cUL, UL, VDE | ||
2,367 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥3.51725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
998 In Stock | 1 : ¥10.46000 Cut Tape (CT) 1,000 : ¥3.27297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
2,000 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥3.38986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
3,833 In Stock | 1 : ¥10.46000 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | CQC, cUL, UL, VDE | ||
2,000 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥3.83464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
20 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥3.83464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 3,000 : ¥3.51727 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL | ||
0 In Stock Check Lead Time | 4,000 : ¥3.51727 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 3,000 : ¥3.64288 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL, VDE | ||
0 In Stock Check Lead Time | 4,000 : ¥3.64288 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 4,000 : ¥3.64288 Tube | - | Tube | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Through Hole | 4-DIP (0.400", 10.16mm) | 4-DIP | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥10.46000 Cut Tape (CT) 1,000 : ¥3.70236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
0 In Stock Check Lead Time | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥3.83464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE |