Triac, SCR Output Optoisolators

Results: 3
Manufacturer
SHARP/Socle TechnologyVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
TriacTriac, Power
Zero Crossing Circuit
NoYes
Voltage - Isolation
3750Vrms5300Vrms
Voltage - Off State
600 V800 V
Static dV/dt (Min)
100V/µs210V/µs (Typ)1kV/µs
Current - On State (It (RMS)) (Max)
50 mA100 mA1 A
Current - Hold (Ih)
250µA (Typ)3.5mA25mA
Turn On Time
30µs50µs (Max)-
Voltage - Forward (Vf) (Typ)
1.15V1.2V1.4V (Max)
Operating Temperature
-55°C ~ 110°C-40°C ~ 85°C-30°C ~ 100°C
Package / Case
4-SMD4-SMD, Gull Wing8-SMD (7 Leads), Gull Wing
Supplier Device Package
4-SMD4-SOP8-SMD
Approval Agency
CSA, URcUL, ULcUR, UR
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
4-SOP
S2S4A00F
OPTOISOLATOR 3.75KV TRIAC 4SMD
SHARP/Socle Technology
13,221
In Stock
1 : ¥13.69000
Cut Tape (CT)
3,000 : ¥4.61335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
100V/µs
10mA
50 mA
3.5mA
50µs (Max)
1.2V
50 mA
-30°C ~ 100°C
Surface Mount
4-SMD
4-SMD
CSA, UR
508
In Stock
1 : ¥19.81000
Cut Tape (CT)
1,000 : ¥7.90969
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac, Power
No
1
5300Vrms
600 V
210V/µs (Typ)
10mA
1 A
25mA
-
1.4V (Max)
50 mA
-40°C ~ 85°C
Surface Mount
8-SMD (7 Leads), Gull Wing
8-SMD
cUR, UR
12,048
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥3.26588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
3750Vrms
800 V
1kV/µs
10mA
100 mA
250µA (Typ)
30µs
1.15V
50 mA
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
cUL, UL
Showing
of 3

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.