Triac, SCR Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
MOC3022S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
212,264
In Stock
1 : ¥3.49000
Cut Tape (CT)
1,000 : ¥1.23268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CQC, CSA, TUV, UL, VDE
6-DIP Pkg
MOC3022
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
10,086
In Stock
1 : ¥4.68000
Tube
Tube
Active
Triac
No
1
5000Vrms
400 V
1kV/µs
10mA
250µA (Typ)
-
1.15V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CQC, CSA, TUV, UL, VDE
Showing
of 2

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.