Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,735 In Stock 1,044,000 Factory | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥3.20436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 600 V | 1kV/µs | 10mA | - | 220µA (Typ) | - | 1.18V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UR | ||
2,717 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥3.43789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5300Vrms | 800 V | 1kV/µs | 10mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | CQC, cUL, UL, VDE | ||
4,333 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥3.51727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 800 V | 1kV/µs | 5mA | 100 mA | 400µA (Typ) | - | 1.2V | 50 mA | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | cUL, UL |