Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,532 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.55646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
442 In Stock | 1 : ¥27.42000 Tube | Tube | Active | Mixed Signal | Unidirectional | 1 | 2 | - | - | LVTTL | PECL | Differential | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |