Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,750 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,000 : ¥3.59204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 8 | 1.5 V ~ 3.6 V | 1.5 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
3,519 In Stock | 1 : ¥9.93000 Cut Tape (CT) 2,000 : ¥3.83911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 8 | 1.5 V ~ 3.6 V | 1.5 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
1,855 In Stock | 1 : ¥23.46000 Tube | Tube | Active | Voltage Level | Bidirectional | 2 | 8 | 2.3 V ~ 3.6 V | 3 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
4,388 In Stock | 1 : ¥23.97000 Tube | Tube | Active | Voltage Level | Bidirectional | 2 | 8 | 2.7 V ~ 3.6 V | 4.5 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP | |||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.46397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |