PI4ULS3V204ZBEX

DigiKey Part Number
PI4ULS3V204ZBEXDITR-ND - Tape & Reel (TR)
PI4ULS3V204ZBEXDICT-ND - Cut Tape (CT)
PI4ULS3V204ZBEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI4ULS3V204ZBEX
Description
IC TRANSLTR BIDIRECTIONAL 14TQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 4 Circuit 1 Channel 2Mbps, 24Mbps 14-TQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
PI4ULS3V204ZBEX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
2Mbps, 24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-TQFN (3.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.50000¥12.50
10¥11.14500¥111.45
25¥10.57840¥264.46
100¥8.68870¥868.87
250¥8.12204¥2,030.51
500¥7.17776¥3,588.88
1,000¥5.66666¥5,666.66
2,500¥5.28888¥13,222.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.02444¥25,122.20
10,000¥4.83555¥48,355.50
Manufacturers Standard Package