Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,228 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.86321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | |||
2,974 In Stock 59,606 Marketplace | 1 : ¥13.69000 Cut Tape (CT) 3,000 : ¥5.61860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Open Drain | 60Mbps | -40°C ~ 85°C (TA) | SIM Card Interface | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA |