Translators, Level Shifters

Results: 2
Series
-74AVC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
12
Voltage - VCCA
1.2 V ~ 3.3 V1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V1.8 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
500Mbps-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
6-TSSOP, SC-88, SOT-3638-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SC-70-6SM8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74AVC1T45DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
38,632
In Stock
2,766
Marketplace
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.99226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 3.6 V
1.2 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-LSSOP
PCA9306DCTR
IC TRANSLATOR BIDIRECTIONAL SM8
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥2.04397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 3.3 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.