NXB0106BQX | |
---|---|
DigiKey Part Number | 1727-NXB0106BQXTR-ND - Tape & Reel (TR) 1727-NXB0106BQXCT-ND - Cut Tape (CT) 1727-NXB0106BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0106BQX |
Description | AUTOSENSE & APPLICATION SPECIFIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 110Mbps 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.83160 | ¥145.79 |
100 | ¥4.79020 | ¥479.02 |
250 | ¥4.47788 | ¥1,119.47 |
500 | ¥3.95714 | ¥1,978.57 |
1,000 | ¥3.12406 | ¥3,124.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.91579 | ¥8,747.37 |
6,000 | ¥2.77000 | ¥16,620.00 |
15,000 | ¥2.66586 | ¥39,987.90 |
30,000 | ¥2.65651 | ¥79,695.30 |