SN74AXC4T774PWR | |
---|---|
DigiKey Part Number | 296-SN74AXC4T774PWRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774PWRCT-ND - Cut Tape (CT) 296-SN74AXC4T774PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774PWR |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32720 | ¥233.18 |
100 | ¥7.66180 | ¥766.18 |
250 | ¥7.16248 | ¥1,790.62 |
500 | ¥6.32956 | ¥3,164.78 |
1,000 | ¥4.99696 | ¥4,996.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.66382 | ¥9,327.64 |
6,000 | ¥4.43064 | ¥26,583.84 |
10,000 | ¥4.26407 | ¥42,640.70 |