NLSX4302EBMUTCG | |
---|---|
DigiKey Part Number | NLSX4302EBMUTCGOSTR-ND - Tape & Reel (TR) NLSX4302EBMUTCGOSCT-ND - Cut Tape (CT) NLSX4302EBMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4302EBMUTCG |
Description | IC TRANSLTR BIDIRECTIONAL 8UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UQFN (1.4x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NLSX4302EBMUTCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.5 V ~ 5.5 V | |
Voltage - VCCB | 1.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Push-Pull | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.4x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.01200 | ¥80.12 |
25 | ¥7.60200 | ¥190.05 |
100 | ¥5.83860 | ¥583.86 |
250 | ¥5.15952 | ¥1,289.88 |
500 | ¥4.88794 | ¥2,443.97 |
1,000 | ¥3.80166 | ¥3,801.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73977 | ¥11,219.31 |
6,000 | ¥3.59918 | ¥21,595.08 |
15,000 | ¥3.48671 | ¥52,300.65 |