Translators, Level Shifters

Results: 2
Series
-74AVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
18
Voltage - VCCA
1.2 V ~ 3.6 V1.4 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V1.65 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
60Mbps500Mbps
Features
-Auto-Direction Sensing
Package / Case
20-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
20-TSSOPSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
TXS0108EPWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
16,093
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,000 : ¥5.58496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.4 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Open Drain, Push-Pull
60Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
SOT-23-6 PKG
SN74AVC1T45DBVR
IC TRANSLATOR BIDIR SOT23-6
Texas Instruments
141,083
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥1.91246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 3.6 V
1.2 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
500Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.