Translators, Level Shifters

Results: 2
Manufacturer
onsemiTexas Instruments
Series
-100EP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Translator Type
Mixed SignalVoltage Level
Channels per Circuit
23
Input Signal
-ECL
Output Signal
-PECL, LVPECL
Output Type
DifferentialTri-State
Data Rate
200Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-XFDFN Exposed Pad20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-X1SON (1.95x1)20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
MC100EP90DTG
IC TRANSLATOR UNIDIR 20TSSOP
onsemi
327
In Stock
5,100
Factory
1 : ¥155.57000
Tube
Tube
Active
Mixed Signal
Unidirectional
1
3
-
-
ECL
PECL, LVPECL
Differential
-
-40°C ~ 85°C (TA)
-
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8-X1SON
TXU0102DTTR
TWO CHANNEL FIXED-DIRECTION LEVE
Texas Instruments
639
In Stock
1 : ¥7.06000
Cut Tape (CT)
5,000 : ¥2.85478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
2
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-XFDFN Exposed Pad
8-X1SON (1.95x1)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.