Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,167 In Stock | 1 : ¥8.70000 Cut Tape (CT) 5,000 : ¥3.50720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 0.9 V ~ 3.6 V | 0.9 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-XFDFN | 8-X2SON (1.4x1) | |||
8,319 In Stock 23,196 Marketplace | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.35645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Unidirectional | 1 | 1 | 1.8 V ~ 2.7 V | 2.3 V ~ 3.6 V | - | - | Single-Ended | - | -40°C ~ 85°C (TA) | Configurable Gate Logic Functions | Surface Mount | SOT-23-6 | SOT-23-6 |