Translators, Level Shifters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - VCCA
1.2 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps100Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
TXB0104QPWRQ1
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
9,850
In Stock
1 : ¥10.20000
Cut Tape (CT)
2,000 : ¥4.33970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
TXS0104EQPWRQ1
IC TRANSLATOR BIDIR 14TSSOP
Texas Instruments
11,651
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,000 : ¥5.11914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.