Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,690 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.65068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.46397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |