Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,561 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥2.06815 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 26MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 12-UFQFN | 12-UMLP (1.8x1.8) | ||
23,633 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
7,347 In Stock | 1 : ¥10.97000 Cut Tape (CT) 2,000 : ¥4.50415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 310Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |