Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,662 In Stock | 1 : ¥12.16000 Cut Tape (CT) 2,500 : ¥5.16290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.25 V | 2.7 V ~ 5.25 V | - | - | Open Drain | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,798 In Stock | 1 : ¥22.87000 Cut Tape (CT) 250 : ¥15.94724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -55°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |