Translators, Level Shifters

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Channel Type
BidirectionalUnidirectional
Channels per Circuit
18
Voltage - VCCA
0.9 V ~ 4.5 V0.95 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V1.8 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-State, Non-Inverted
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
Auto-Direction SensingOver Voltage Protection, Power-Off Protection
Package / Case
6-UFDFN20-UFDFN
Supplier Device Package
6-SON (1.45x1)20-UDFN (4x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
6UFDFN
LSF0101DRYR
IC TRANSLTR BIDIRECTIONAL 6SON
Texas Instruments
142
In Stock
1 : ¥3.91000
Cut Tape (CT)
5,000 : ¥1.30719
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
0.95 V ~ 4.5 V
1.8 V ~ 5.5 V
-
-
Open Drain, Push-Pull
-
-40°C ~ 125°C (TA)
Auto-Direction Sensing
Surface Mount
6-UFDFN
6-SON (1.45x1)
20-UDFN_517AK
NLSV8T244MUTAG
IC TRANSLATOR UNIDIR 20UDFN
onsemi
0
In Stock
1 : ¥40.80000
Cut Tape (CT)
3,000 : ¥15.41336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Voltage Level
Unidirectional
1
8
0.9 V ~ 4.5 V
0.9 V ~ 4.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
Over Voltage Protection, Power-Off Protection
Surface Mount
20-UFDFN
20-UDFN (4x2)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.