Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,815 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.05113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.65 V ~ 3.6 V | 1.65 V ~ 3.6 V | CMOS | CMOS | Push-Pull | 100Mbps | -40°C ~ 125°C | - | Surface Mount | 4-XFDFN Exposed Pad | 5-X2SON (0.8x0.8) | ||
1,118 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 6-XFDFN | 6-X2SON (1x0.8) |