Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,806 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.71644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.15 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 50Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
11,023 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥12.44745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 16Mbps | -40°C ~ 85°C (TA) | Thermal-Shutdown Protection, Tri-State Input | Surface Mount | 8-WFDFN | 8-TDFN (2x2) | ||
0 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.36692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -55°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | US8 |