Translators, Level Shifters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
12
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
6-TSSOP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-VFSOP
74LVCH2T45DC,125
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Nexperia USA Inc.
16,601
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.48849
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
SOT363
74LVCH1T45GW,125
IC TRANSLTR BIDIRECTIONAL 6TSSOP
Nexperia USA Inc.
12,123
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥1.21284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.2 V ~ 5.5 V
1.2 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.