NXB0108PW-Q100J

DigiKey Part Number
1727-NXB0108PW-Q100JTR-ND - Tape & Reel (TR)
1727-NXB0108PW-Q100JCT-ND - Cut Tape (CT)
1727-NXB0108PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0108PW-Q100J
Description
IC TRANSLATOR BIDIR 20TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NXB0108PW-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
110Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.78000¥8.78
10¥7.85700¥78.57
25¥7.45760¥186.44
100¥6.12530¥612.53
250¥5.72552¥1,431.38
500¥5.05986¥2,529.93
1,000¥3.99464¥3,994.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.72834¥9,320.85
5,000¥3.54192¥17,709.60
12,500¥3.40876¥42,609.50
Manufacturers Standard Package