Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,929 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.78867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C | Automotive | AEC-Q100 | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
4,094 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.96328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 4 | 0.9 V ~ 4.5 V | 0.9 V ~ 4.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -55°C ~ 125°C (TA) | - | - | Auto-Direction Sensing, Power-Off Protection | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) |