Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56,338 In Stock | 1 : ¥10.80000 Cut Tape (CT) 4,000 : ¥4.59191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 12-XFQFN | 12-XQFN (2x1.7) | ||
15,238 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.4 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 60Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | ||
10,619 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥5.13284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 310Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | |||
12,958 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | |||
6,004 In Stock | 1 : ¥7.40000 Cut Tape (CT) 20,000 : ¥2.87069 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 2 | 0.72 V ~ 1.98 V | 0.72 V ~ 1.98 V | - | - | Non-Inverted | 52Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN | 8-X2SON (1.35x1) |