Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,595 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.22390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.1 V ~ 3.6 V | 1.1 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 380Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | |||
1,513 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.57465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.6 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -55°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-UFDFN | 8-UDFN (1.45x1) |