Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,305 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.36476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
21,001 In Stock 40,665 Marketplace | 1 : ¥9.10000 Cut Tape (CT) 3,000 : ¥3.40621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Level | Bidirectional | 1 | 4 | 0.8 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 100MHz | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
117 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,500 : ¥4.83616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Mixed Signal | Bidirectional | 1 | 2 | - | - | LVTTL | GTL | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP |