Translators, Level Shifters

Results: 5
Series
-74LVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channel Type
BidirectionalUnidirectional
Channels per Circuit
124
Voltage - VCCA
1.08 V ~ 5.5 V1.2 V ~ 3.6 V1.65 V ~ 3.6 V1.65 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V1.65 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open Drain, Push-PullTri-StateTri-State, Non-Inverted
Data Rate
24Mbps100Mbps200Mbps420Mbps
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
6-TSSOP, SC-88, SOT-3638-VFSOP (0.091", 2.30mm Width)12-UFQFN14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-VSSOP12-UQFN (1.7x2)14-TSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
SN74LVC1T45DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
81,491
In Stock
1 : ¥5.78000
Cut Tape (CT)
3,000 : ¥2.24101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-TSSOP, 8-MSOP
TXS0102DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
40,581
In Stock
1 : ¥6.63000
Cut Tape (CT)
3,000 : ¥2.55663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
14-TSSOP
TXU0104QPWRQ1
IC TRANSLATOR UNIDIR 14TSSOP
Texas Instruments
4,073
In Stock
1 : ¥8.33000
Cut Tape (CT)
2,000 : ¥3.54611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
4
1.08 V ~ 5.5 V
1.08 V ~ 5.5 V
-
-
Tri-State
200Mbps
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
12-UFQFN
TXB0104RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
17,508
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
8-TSSOP, 8-MSOP
SN74LVC2T45DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥4.17000
Cut Tape (CT)
3,000 : ¥1.46397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
420Mbps
-40°C ~ 85°C (TA)
-
-
-
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
Showing
of 5

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.