Translators, Level Shifters

Results: 5
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
128
Voltage - VCCA
1.2 V ~ 5.5 V1.4 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Open Drain, Push-PullOpen Drain, Push-Pull, Tri-State
Data Rate
6Mbps24Mbps60Mbps
Features
Auto-Direction SensingAuto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection
Package / Case
6-TSSOP, SC-88, SOT-3638-LSSOP, 8-MSOP (0.110", 2.80mm Width)8-WDFN Exposed Pad8-XFDFN20-VFQFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)8-X2SON (1.4x1)20-VQFN (3.5x4.5)SC-70-6SM8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
TXS0101DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
19,665
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.83957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-LSSOP
TXS0102DCTR
IC TRANSLATOR BIDIRECTIONAL SM8
Texas Instruments
14,942
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.93224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
SM8
8-X2SON Pkg
TXS0102DQER
IC TRANSLTR BIDIRECTIONAL 8X2SON
Texas Instruments
119,405
In Stock
1 : ¥7.14000
Cut Tape (CT)
5,000 : ¥2.86634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-X2SON (1.4x1)
RGY-20-PVQFN Pkg
TXS0108ERGYR
IC TRANSLTR BIDIRECTIONAL 20VQFN
Texas Instruments
7,451
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.80829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.4 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Open Drain, Push-Pull
60Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
979
In Stock
1 : ¥39.02000
Cut Tape (CT)
2,500 : ¥19.07088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.2 V ~ 5.5 V
1.65 V ~ 5.5 V
-
-
Open Drain, Push-Pull, Tri-State
6Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 5

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.