SN74LVC1T45DBVR

DigiKey Part Number
296-16843-2-ND - Tape & Reel (TR)
296-16843-1-ND - Cut Tape (CT)
296-16843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1T45DBVR
Description
IC TRANSLATOR BIDIR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.85800¥38.58
25¥3.59920¥89.98
100¥2.87990¥287.99
250¥2.67400¥668.50
500¥2.26254¥1,131.27
1,000¥1.74830¥1,748.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.65061¥4,951.83
6,000¥1.54411¥9,264.66
15,000¥1.43762¥21,564.30
30,000¥1.36307¥40,892.10
Manufacturers Standard Package