Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,458 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,500 : ¥4.12071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 5.5 V | 2.7 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
10 In Stock | 1 : ¥11.05000 Cut Tape (CT) 250 : ¥7.19952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |