Translators, Level Shifters

Results: 3
Manufacturer
Nexperia USA Inc.Texas Instruments
Series
-74AVC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
24
Voltage - VCCA
0.8 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V1.65 V ~ 3.6 V2.3 V ~ 5.5 V
Output Type
Non-InvertedOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps380Mbps-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction Sensing
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-XFDFN12-XFQFN
Supplier Device Package
8-VSSOP8-X2SON (1.4x1)12-XQFN (1.7x2)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
8-X2SON Pkg
TXS0102DQER
IC TRANSLTR BIDIRECTIONAL 8X2SON
Texas Instruments
119,405
In Stock
1 : ¥7.14000
Cut Tape (CT)
5,000 : ¥2.86634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-X2SON (1.4x1)
8-VSSOP
TCA9803DGKT
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
18,748
In Stock
1 : ¥8.95000
Cut Tape (CT)
250 : ¥5.81188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.8 V ~ 3.6 V
1.65 V ~ 3.6 V
-
-
Non-Inverted
-
-40°C ~ 125°C (TA)
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
12-XQFN
74AVC4T3144GU12X
IC TRANSLTR BIDIRECTIONAL 12XQFN
Nexperia USA Inc.
3,848
In Stock
1 : ¥11.31000
Cut Tape (CT)
4,000 : ¥4.80544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.8 V ~ 3.6 V
0.8 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
380Mbps
-40°C ~ 125°C (TA)
-
Surface Mount
12-XFQFN
12-XQFN (1.7x2)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.