Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,868 In Stock | 1 : ¥5.02000 Cut Tape (CT) 5,000 : ¥1.55266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 37MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 8-UFQFN | 8-UMLP (1.2x1.4) | ||
0 In Stock | 1 : ¥14.62000 Cut Tape (CT) 1,000 : ¥6.70797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Voltage Level | Bidirectional | 1 | 8 | 2.3 V ~ 3.6 V | 3 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC |